• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 41.52.9.012.0000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base Plug/print relay, 41 series

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Relay protection RT II
Product type

PCB relay

Type

41.52.9.012.0000

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

29 mm

Width

12.5 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.5 x 15.7 mm

Content

1 pc(s)

Type

DC coils (Standard contacts)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2196597 Finder 41.52.9.012.0000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2196597 Finder 41.52.9.012.0000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)

Information

Information 2196597 Finder 41.52.9.012.0000 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s)

Description

The relays conform to VDE 0106 / T 101 safe separation between coil and contacts.

Hints

Approvals UL, CSA, VDE Information on the voltage range at 20 ° C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.96*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)