• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 41.61.6.024.4316 PCB relay 24 V DC 16 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
bi-stable, 2 coil
Contact type
1 maker
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Low-profile PCB relay, 41 series, bi-stable

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

PCB relay

Type

41.61.6.024.4316

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

26.4 V DC

Control mode

bi-stable, 2 coil

Resistance (coil)

885 Ω

Coil voltage rating

650 mW

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.5 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.5 x 15.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1419708 Finder 41.61.6.024.4316 PCB relay 24 V DC 16 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1419708 Finder 41.61.6.024.4316 PCB relay 24 V DC 16 A 1 maker 1 pc(s)

Description

Guaranteed isolation between the coil and the contacts according to EN 50178, EN 60204 and EN 60335.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, VDE, ENEC.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)