
Number
Highlights & Details
Industry miniature relay, series 46
Technical specifications
- Product type
Plug-in relay
- Type
46.52.9.024.0040
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
17.5 V DC
- Max. pick-up voltage
26.4 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Type C CEE 7/16 plug 2.5 mm
- Response time
10 ms
- Fall time
3 ms
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
214.00
- Factory colour
Multicolour
- Length
29 mm
- Width
12.4 mm
- Height
32.8 mm
- Dim
(L x W x H) 29 x 12.4 x 32.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
32.8 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
DC
FALSE
17.5-26.4 V
DC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842203 Finder 46.52.9.024.0040 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842203 Finder 46.52.9.024.0040 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)






