
Number
Industry miniature relay, series 46
Highlights & Details
Technical specifications
- Product type
Plug-in relay
- Type
46.52.8.230.0040
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Type C CEE 7/16 plug 2.5 mm
- Response time
10 ms
- Fall time
3 ms
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
210.00
- Factory colour
Multicolour
- Length
29 mm
- Width
12.4 mm
- Height
32.8 mm
- Dim
(L x W x H) 29 x 12.4 x 32.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
12.4
32.8 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
AC
FALSE
184-253 V
184-253 V
AC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842202 Finder 46.52.8.230.0040 Plug-in relay 230 V AC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842202 Finder 46.52.8.230.0040 Plug-in relay 230 V AC 8 A 2 change-overs 1 pc(s)















