• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 46.52.9.024.0074 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
2 change-overs
Switching voltage (max.)
440 V AC
Switching current (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

281 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industry miniature relay, series 46

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Product type

Plug-in relay

Type

46.52.9.024.0074

Coil nominal voltage

24 V DC

Min. pick-up voltage

17.5 V DC

Max. pick-up voltage

26.4 V AC

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

440 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Connection

Type C CEE 7/16 plug 2.5 mm

Response time

10 ms

Fall time

3 ms

Min. temperature

-40 °C

Max. temperature

+70 °C

Factory colour

Multicolour

Length

29 mm

Width

12.4 mm

Height

32.8 mm

Dim

(L x W x H) 29 x 12.4 x 32.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

8 A

12.4

32.8 mm

29 mm

15 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

24-24 V

DC

FALSE

17.5-26.4 V

DC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842204 Finder 46.52.9.024.0074 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842204 Finder 46.52.9.024.0074 Plug-in relay 24 V DC 8 A 2 change-overs 1 pc(s)

Description

Hints

Approvals: CULus, EAC, RINA, VDE, LR, ENEC, CSA, CCC, ANCE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.74*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)