• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 48.61.7.012.1050 Crossbar switch 250 V AC, 400 V AC 1 change-over 1 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
250 V AC
400 V AC
Switching voltage (max.)
400 V AC
Type
48.61.7.012.1050
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • SPDT-CO (16 A)
  • Cage clamps
  • Max. SWITCHING CURRENT DC1 - 24/110/220 V - 16/0.3/0.12 A
  • Max. Switching power AC1 - 4000 VA
Product type

Crossbar switch

Type

48.61.7.012.1050

Connection

Screw terminal

Min. pick-up voltage

12 V DC

Max. pick-up voltage

12 V DC

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

250 V AC

400 V AC

Switching voltage (max.)

400 V AC

Max. switching capacity

4000 VA

Features

+ LED

IP20

Max. temperature

70 °C

Min. temperature

-40 °C

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3389768 Finder 48.61.7.012.1050 Crossbar switch 250 V AC, 400 V AC 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3389768 Finder 48.61.7.012.1050 Crossbar switch 250 V AC, 400 V AC 1 change-over 1 pc(s)

User & Safety Instructions 3389768 Finder 48.61.7.012.1050 Crossbar switch 250 V AC, 400 V AC 1 change-over 1 pc(s)

Description

Coupling relays for DIN rail with screw terminals, 1 changer 16 A / 250 V AC coil voltage 12 V DC, contact material AgNi, with integrated LED and EMC interference suppression

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)