• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RSL1PVPU Plug-in relay 230 V DC, 230 V AC 6 A 1 change-over 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Plug-in relay
Contact type
1 change-over
Nominal voltage
230 V DC
230 V AC
Switching voltage (max.)
277 V DC
277 V AC
Switching current (max.)
6 A
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plug-in relay

Type

RSL1PVPU

Connection

Screw terminal

Factory colour

Anthracite (matt)

Contact type

1 change-over

Contact material

AgSnO2

Nominal voltage

230 V DC

230 V AC

Switching voltage (max.)

277 V DC

277 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Durability

1000 0000 cycles

Features

+ diode bridge

+ bracket

+ LED

IP40

Max. temperature

+70 °C

Min. temperature

-40 °C

Depth

78.6 mm

Width

6.2 mm

Height

95 mm

Dim

(W x H x D) 6.2 x 95 x 78.6 mm

Content

1 pc(s)

Weight

20 g

Documents & Downloads

Datasheet

Datasheet 1667394 Schneider Electric RSL1PVPU Plug-in relay 230 V DC, 230 V AC 6 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1667394 Schneider Electric RSL1PVPU Plug-in relay 230 V DC, 230 V AC 6 A 1 change-over 1 pc(s)

Description

Important: Voltage adjustment and protection integrated in the socket.

The RSL1PVPU interface relay (BN 1667394) consists of the following components:
- Relay: RSL1AB4ND (coil voltage = 60 VDC)
- Socket: RSLZVA4 (supply voltage = 230 VAC/DC)

This text is machine translated.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)