Plug-in relay
RSL1PRPU
Spring-loaded terminal
Anthracite (matt)
1 change-over
AgSnO2
230 V DC
230 V AC
277 V DC
277 V AC
6 A
1500 VA
1000 0000 cycles
+ diode bridge
+ bracket
+ LED
IP40
+70 °C
-40 °C
78.6 mm
6.2 mm
101 mm
(W x H x D) 6.2 x 101 x 78.6 mm
1 pc(s)
29 g
Datasheet 1667443 Schneider Electric RSL1PRPU Plug-in relay 230 V DC, 230 V AC 6 A 1 change-over 1 pc(s)
User & Safety Instructions 1667443 Schneider Electric RSL1PRPU Plug-in relay 230 V DC, 230 V AC 6 A 1 change-over 1 pc(s)
€ 235.89*
The necessary accessories are required to use the article as described.