• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 50.14.9.024.4310 PCB relay 24 V DC 8 A 1 breaker, 3 makers 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Contact type
1 breaker
3 makers
Switching current (max.)
8 A
Connection
Print
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With forced contacts: Yes
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

PCB relay

Type

50.14.9.024.4310

Coil nominal voltage

24 V DC

Max. pick-up voltage

24 V DC

Coil voltage rating

0.8 W

Contact type

1 breaker

3 makers

Switching current (max.)

8 A

Connection

Print

IP67

Width

13 mm

Height

16.5 mm

Depth

40 mm

Dim

(W x H x D) 13 x 16.5 x 40 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323422 Finder 50.14.9.024.4310 PCB relay 24 V DC 8 A 1 breaker, 3 makers 1 pc(s)

Description

PCB relay with positively guided contacts according to EN 61810-3, type A, 3 NO contact/1 NC contact for 8 A, contact pin grid 5 mm, contact material AgSnO2, supply voltage 24 V DC, coil resistance 720 Ohm. Coil rating 0.8 W. Relay protection type RT III.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)