PCB relay
62.22.9.012.4000
12 V DC
9.6 V DC
13.2 V DC
110 Ω
2 change-overs
AgSnO2
400 V AC
16 A
4000 VA
Relay protection type RT I
-40 °C
+70 °C
38.20 mm
49.10 mm
1 pc(s)
Yes
Datasheet 3024109 Finder 62.22.9.012.4000 PCB relay 12 V DC 16 A 2 change-overs 1 pc(s)
User & Safety Instructions 3024109 Finder 62.22.9.012.4000 PCB relay 12 V DC 16 A 2 change-overs 1 pc(s)