
Number
Highlights & Details
Finder 65.31.8.230.4309 Plug-in relay 230 V AC 30 A 1 maker 1 pc(s)
- A rated contacts
- Flange mount/Faston 250 (6.3x0.8 mm) connection
- ≥ 3 mm contact gap
Technical specifications
- Relay protection: RT I
- Product type
Plug-in relay
- Type
65.31.8.230.4309
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Resistance (coil)
7250 Ω
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
30 A
- Max. switching capacity
7500 VA
- Electrical lifespan
80 x 103 Switching operations
- Durability
(AC/DC) 10 x 106/30 x 106 switching operations
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+75 °C
- Length
36.50 mm
- Width
32.20 mm
- Height
42.20 mm
- Dim
(L x W x H) 36.50 x 32.20 x 42.20 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Faston-connections
- Switching voltage
250 V AC
- Connection
Faston connections 250 (6.35 x 0.8 mm).
- Temperature range
-40 - +75 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3024157 Finder 65.31.8.230.4309 Plug-in relay 230 V AC 30 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3024157 Finder 65.31.8.230.4309 Plug-in relay 230 V AC 30 A 1 maker 1 pc(s)









