1/3





Tray
Plug-in relay
66.82.8.230.0000
230 V AC
184 V AC
253 V AC
monostable, 1 coil
4000 Ω
2 change-overs
AgCdO
440 V AC
30 A
7500 VA
8 mm
Type C CEE 7/16 plug 6.3 mm
400 V
15 ms
-40 °C
+70 °C
51.5 mm
33.5 mm
31 mm
(L x W x H) 51.5 x 33.5 x 31 mm
1 pc(s)
Yes
(Continuous current, AC1) 30 A/250 V AC
440 V AC
-40 - +70 °C