Piece
Plug-in relay
66.82.9.024.1000
24 V DC
340 Ω
1.7 W
2 change-overs
AgNi
250 V AC
30 A
8 mm
Type C CEE 7/16 plug 6.3 mm
400 V AC
IP40
-40 °C
+70 °C
33.50 mm
31 mm
68.50 mm
(W x H x D) 33.50 x 31 x 68.50 mm
1 pc(s)
Yes
(Continuous current, AC1) 30 A/250 V AC
440 V AC
-40 - +70 °C
Datasheet 3219136 Finder 66.82.9.024.1000 Plug-in relay 24 V DC 30 A 2 change-overs 1 pc(s) Piece
User & Safety Instructions 3219136 Finder 66.82.9.024.1000 Plug-in relay 24 V DC 30 A 2 change-overs 1 pc(s) Piece
€ 18.28*
The necessary accessories are required to use the article as described.