• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 66.82.8.230.0300 Plug-in relay 230 V AC 30 A 2 makers 1 pc(s)

1/3
Image similar
Product type
Plug-in relay
Coil nominal voltage
230 V AC
Control mode
monostable, 1 coil
Contact type
2 makers
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power relay 30 A, Series 66

  • Flange mount - Faston 250 connections
  • Reinforced insulation between coil and contacts according to EN 60335-1;
  • 8mm creepage and clearance distances
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

  • Switching power (AC1): 7500 VA (Closer)/2500 VA (Opener)
  • Switching power (AC15) (230 V): 1200 VA (Closer)
  • 1-phase motor load AC3–mode (230 V/AC): 1.5 kW (Closer)
  • Switching current DC1 30/110/220 V: 25/0.7/0.3 (Closer)
  • Switching load (V/mA): 1000/10/10 mW
Product type

Plug-in relay

Type

66.82.8.230.0300

Coil nominal voltage

230 V AC

Min. pick-up voltage

184 V AC

Max. pick-up voltage

253 V AC

Control mode

monostable, 1 coil

Resistance (coil)

4000 Ω

Contact type

2 makers

Contact material

AgCdO

Switching voltage (max.)

440 V AC

Switching current (max.)

30 A

Max. switching capacity

7500 VA

Creepage distance (coil/clips)

8 mm

Connection

Type C CEE 7/16 plug 6.3 mm

Insulation voltage

400 V

Response time

15 ms

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

51.5 mm

Width

33.5 mm

Height

31 mm

Dim

(L x W x H) 51.5 x 33.5 x 31 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

Faston 250 (6.3 x 0.8 mm)

Nominal voltage (details)

230 V AC

Switching capacity

(Continuous current, AC1) 30 A/250 V AC

Switching voltage

440 V AC

Type

66.82.8.230.0300

Ambient temperature

-40 - +70 °C

Documents & Downloads

Datasheet

Datasheet 503157 Finder 66.82.8.230.0300 Plug-in relay 230 V AC 30 A 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503157 Finder 66.82.8.230.0300 Plug-in relay 230 V AC 30 A 2 makers 1 pc(s)

Description

"Safe separation" according to VDE 0160/EN50178 and VDE 0700/EN60335-1 between coil and contact set. Typical applications: Motor controls, engineering, heating technology, air-conditioning/ventilation, industrial controls, inverter, battery chargers, fan controls, UPS systems, emergency light and emergency current systems, pump controls, measurement and test device construction.

Hints

Approvals: cRUus, VDE, IMQ, CSA.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.