
1/4





Tray
Plug-in relay
66.82.9.012.0300
12 V DC
9.6 V DC
13.2 V DC
monostable, 1 coil
85 Ω
2 makers
AgCdO
440 V AC
30 A
7500 VA
8 mm
Type C CEE 7/16 plug 6.3 mm
400 V
15 ms
-40 °C
+70 °C
0.09
51.5 mm
33.5 mm
31 mm
(L x W x H) 51.5 x 33.5 x 31 mm
1 pc(s)
Yes
(Continuous current, AC1) 30 A/250 V AC
440 V AC
-40 - +70 °C
30 A
33.5
31 mm
68.5 mm
50 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Flat plug-in connection
12-12 V
DC
FALSE
9.6-13.2 V
DC
0
2
0
yes
User & Safety Instructions 3209634 Finder 66.82.9.012.0300 Plug-in relay 12 V DC 30 A 2 makers 1 pc(s) Tray