
Total (€ 14.99 / piece)
€ 17.99
-17 %
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Finder 66.82.9.012.0300 Plug-in relay 12 V DC 30 A 2 makers 1 pc(s)
- Flange mount - Faston 250 connections
- Reinforced insulation between coil and contacts according to EN 60335-1;
- 8mm creepage and clearance distances
Technical specifications
- Switching power (AC1): 7500 VA (Closer)/2500 VA (Opener)
- Switching power (AC15) (230 V): 1200 VA (Closer)
- 1-phase motor load AC3–mode (230 V/AC): 1.5 kW (Closer)
- Switching current DC1 30/110/220 V: 25/0.7/0.3 (Closer)
- Switching load (V/mA): 1000/10/10 mW
- Product type
Plug-in relay
- Type
66.82.9.012.0300
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9.6 V DC
- Max. pick-up voltage
13.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
85 Ω
- Contact type
2 makers
- Contact material
AgCdO
- Switching voltage (max.)
440 V AC
- Switching current (max.)
30 A
- Max. switching capacity
7500 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Type C CEE 7/16 plug 6.3 mm
- Insulation voltage
400 V
- Response time
15 ms
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
51.5 mm
- Width
33.5 mm
- Height
31 mm
- Dim
(L x W x H) 51.5 x 33.5 x 31 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Faston 250 (6.3 x 0.8 mm)
- Nominal voltage (details)
12 V DC
- Switching capacity
(Continuous current, AC1) 30 A/250 V AC
- Switching voltage
440 V AC
- Type
66.82.9.012.0300
- Ambient temperature
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 503160 Finder 66.82.9.012.0300 Plug-in relay 12 V DC 30 A 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503160 Finder 66.82.9.012.0300 Plug-in relay 12 V DC 30 A 2 makers 1 pc(s)
Information
Information 503160 Finder 66.82.9.012.0300 Plug-in relay 12 V DC 30 A 2 makers 1 pc(s)
Description
"Safe separation" according to VDE 0160/EN50178 and VDE 0700/EN60335-1 between coil and contact set. Typical applications: Motor controls, engineering, heating technology, air-conditioning/ventilation, industrial controls, inverter, battery chargers, fan controls, UPS systems, emergency light and emergency current systems, pump controls, measurement and test device construction.
Hints
Approvals: cRUus, VDE, IMQ, CSA.
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














