There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure fan
7F.20.8.230.1020
230 V AC
240 V AC
240 V AC (max)
0.23 A
17 W
27 dB
24 m³/h
14 m³/h
Finder
Finder 7F.20 series
White
Black
50000
-15 °C
+55 °C
IP54
Push-in connector
120 mm
120 mm
54.4 mm
(W x H x D) 120 x 120 x 54.4 mm
1 pc(s)
yes
Datasheet 2290416 Finder 7F.20.8.230.1020 Enclosure fan 230 V AC 17 W (W x H x D) 120 x 120 x 54.4 mm Compatible with: Finder 7F.20 series
User & Safety Instructions 2290416 Finder 7F.20.8.230.1020 Enclosure fan 230 V AC 17 W (W x H x D) 120 x 120 x 54.4 mm Compatible with: Finder 7F.20 series
Information 2290416 Finder 7F.20.8.230.1020 Enclosure fan 230 V AC 17 W (W x H x D) 120 x 120 x 54.4 mm Compatible with: Finder 7F.20 series