
Technical specifications
- Mounting type: Snap-on mounting
- With protective cover: Yes
- Wall mounting: Yes
- Product type
Fan and filter
- Type
7F.20.8.230.4400
- Features
Fan
incl. filter
- Operating voltage
230 V
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
- Max. current consumption
300 mA
70 W
- Air flow rate
400 m³/h
- Compatible with
Finder
- Compatible with
Finder 7F.20 series
- Factory colour
Grey
IP54
- Width
255 mm
- Height
255 mm
- Depth
130 mm
- Dim
(W x H x D) 255 x 255 x 130 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474737 Finder 7F.20.8.230.4400 Fan and filter 230 V 70 W (W x H x D) 255 x 255 x 130 mm Compatible with: Finder 7F.20 series 1
User & Safety Instructions
User & Safety Instructions 2474737 Finder 7F.20.8.230.4400 Fan and filter 230 V 70 W (W x H x D) 255 x 255 x 130 mm Compatible with: Finder 7F.20 series 1
Description
This text is machine translated.






























