
Technical specifications
- Mounting type: Snap-on mounting
- With protective cover: Yes
- Wall mounting: Yes
- Product type
Fan and filter
- Type
7F.20.9.024.1020.0
- Features
Fan
incl. filter
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
150 mA
3.6 W
- Air flow rate
24 m³/h
- Compatible with
Finder
- Compatible with
Finder 7F.20 series
- Factory colour
Black (RAL 9004, matt)
- Min. temperature
-15 °C
- Max. temperature
55 °C
IP54
- Width
120 mm
- Height
120 mm
- Depth
50.4 mm
- Dim
(W x H x D) 120 x 120 x 50.4 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2474738 Finder 7F.20.9.024.1020.0 Fan and filter 24 V DC 3.6 W (W x H x D) 120 x 120 x 50.4 mm Compatible with: Finder 7F.20 ser
User & Safety Instructions
User & Safety Instructions 2474738 Finder 7F.20.9.024.1020.0 Fan and filter 24 V DC 3.6 W (W x H x D) 120 x 120 x 50.4 mm Compatible with: Finder 7F.20 ser
Description
This text is machine translated.






























