
Technical specifications
- Mounting type: Snap-on mounting
- With protective cover: Yes
- Wall mounting: Yes
- Product type
Fan and filter
- Type
7F.20.9.024.4250
- Features
Fan
incl. filter
- Operating voltage
24 V
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
1.8 A
45 W
- Air flow rate
250 m³/h
- Type
4
- Compatible with
Finder
- Compatible with
Finder 7F.20 series
- Factory colour
Grey
- Min. temperature
-15 °C
- Max. temperature
55 °C
IP54
- Width
209 mm
- Height
209 mm
- Depth
90.2 mm
- Dim
(W x H x D) 209 x 209 x 90.2 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474741 Finder 7F.20.9.024.4250 Fan and filter 24 V 45 W (W x H x D) 209 x 209 x 90.2 mm Compatible with: Finder 7F.20 series 1
User & Safety Instructions
User & Safety Instructions 2474741 Finder 7F.20.9.024.4250 Fan and filter 24 V 45 W (W x H x D) 209 x 209 x 90.2 mm Compatible with: Finder 7F.20 series 1
Description
This text is machine translated.






























