
Technical specifications
- The delivery status (7F.20) is the "blowing" version
- Product type
Enclosure fan
- Type
7F.21.8.230.1020
- Operating voltage
230 V
- Max. operating voltage
240 V AC
- Operating voltage
240 V AC (max)
- Max. current consumption
0.23 A
17 W
- Noise emission (max.)
27 dB
- Air flow rate
24 m³/h
14 m³/h
- Type
1
- Compatible with
Finder
- Compatible with
Finder 7F.20 series
- Factory colour
White
Black
50000
- Min. temperature
-15 °C
- Max. temperature
+55 °C
IP54
- Connection
Push-in connector
- Width
120 mm
- Height
120 mm
- Depth
54.4 mm
- Dim
(W x H x D) 120 x 120 x 54.4 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2290422 Finder 7F.21.8.230.1020 Enclosure fan 230 V 17 W (W x H x D) 120 x 120 x 54.4 mm Compatible with: Finder 7F.20 series 1
Datasheet 2290422 Finder 7F.21.8.230.1020 Enclosure fan 230 V 17 W (W x H x D) 120 x 120 x 54.4 mm Compatible with: Finder 7F.20 series 1
User & Safety Instructions
User & Safety Instructions 2290422 Finder 7F.21.8.230.1020 Enclosure fan 230 V 17 W (W x H x D) 120 x 120 x 54.4 mm Compatible with: Finder 7F.20 series 1
Information
Information 2290422 Finder 7F.21.8.230.1020 Enclosure fan 230 V 17 W (W x H x D) 120 x 120 x 54.4 mm Compatible with: Finder 7F.20 series 1
Description
• Low installation depth
• Time-saving installation and maintenance
• Easy replacement of the filter mat
This text is machine translated.
Scope of delivery
- Incl. filter mat






























