
Technical specifications
- The delivery status (7F.20) is the "blowing" version.
- Packaging type
Piece
- Product type
Enclosure fan
- Type
7F.21.8.230.3100
- Features
incl. filter
- Operating voltage
230 V
- Max. operating voltage
240 V AC
- Operating voltage
240 V AC (max)
- Max. current consumption
0.25 A
28 W
28 W
- Noise emission (max.)
42 dB
- Air flow rate
100 m³/h
75 m³/h
- Type
3
- Compatible with
Finder
- Compatible with
Finder 7F.20 series
- Factory colour
White
Black
50000
- Min. temperature
-15 °C
- Max. temperature
+55 °C
IP54
- Connection
Push-in connector
- Width
209 mm
- Height
209 mm
- Depth
71.2 mm
- Dim
(W x H x D) 209 x 209 x 71.2 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2290444 Finder 7F.21.8.230.3100 Enclosure fan 230 V 28 W, 28 W (W x H x D) 209 x 209 x 71.2 mm Compatible with: Finder 7F.20 ser
Datasheet 2290444 Finder 7F.21.8.230.3100 Enclosure fan 230 V 28 W, 28 W (W x H x D) 209 x 209 x 71.2 mm Compatible with: Finder 7F.20 ser
User & Safety Instructions
User & Safety Instructions 2290444 Finder 7F.21.8.230.3100 Enclosure fan 230 V 28 W, 28 W (W x H x D) 209 x 209 x 71.2 mm Compatible with: Finder 7F.20 ser
Information
Information 2290444 Finder 7F.21.8.230.3100 Enclosure fan 230 V 28 W, 28 W (W x H x D) 209 x 209 x 71.2 mm Compatible with: Finder 7F.20 ser
Description
Scope of delivery
- Incl. filter mat
- This text is machine translated.






























