• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.04.8.255.Z007C08 7P048255Z007C08 Surge arrester 7.5 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

191 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Leakage current

7.5 kA

Nominal voltage

230 V AC

Type

SPD type 1+2

IP20

Manufacturer part #

7P.04.8.255.Z007C08

Factory colour

Grey

Dim

(W x H x D) 100 x 100 x 150 mm

Width

100 mm

Height

100 mm

Depth

150 mm

RoHS-compliant

Yes

Content

1 pc(s)

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3218925 Finder 7P.04.8.255.Z007C08 7P048255Z007C08 Surge arrester 7.5 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218925 Finder 7P.04.8.255.Z007C08 7P048255Z007C08 Surge arrester 7.5 kA 1 pc(s)

Description

Flash and surge suppressor type 1+2 for 40 mm busbar 7.5 kA per path, 5-conductor system, L1, L2, L3, N, PE, interchangeable modules, visual fault indication, holding system for the modules, can be used for conducting lightning currents up to 7.5 kA per pin. Installation in the counter area at the interface of zones LPZ 0 to LPZ 1, without leakage current and following current, including surge protected 230 V power supply for RFZ / APZ according to VDE-AR-N 4100 and suitable connection line 07P.000.08 with a length of 800 mm, 2x1mm2 and plug type BF05.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)