• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.23.8.275.1020 7P.23.8.275.1020 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

3-phased overvoltage suppressor

  • SPD Type 2 (3 varistors)
  • Replaceable varistor module, 3 pole
  • Visual and remote signalling of varistor status
  • Surge arrester suitable for 230/400V system/applications
  • Protects equipment against overvoltage caused by lightning strikes or switching transients
  • A triangular sign with the letters 'D', 'V', 'E'.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

230 V

Operating temperature

-40 to +80 °C

IP20

Manufacturer part #

7P.23.8.275.1020

Type

Type 2:

Factory colour

Multicolour

Dim

(L x W x H) 89.8 x 52.5 x 56.9 mm

Length

89.8 mm

Width

52.5 mm

Height

56.9 mm

Content

1 pc(s)

Leakage current

20 kA

Nominal voltage (details)

230 V AC

Nominal current (details)

16 A

DIN rail (top hat rail) 35 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 610749 Finder 7P.23.8.275.1020 7P.23.8.275.1020 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet 610749 Finder 7P.23.8.275.1020 7P.23.8.275.1020 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 610749 Finder 7P.23.8.275.1020 7P.23.8.275.1020 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Surge TYPE 2 or SPD (Surge Protection Devices) are installed in power distribution networks in order to protect people, facilities and equipment against excessive, short pulsed high voltage. Can be used in network systems between LN and L-PEN. Fault indication by "red" in the window. Status confirmation can be exchanged for free for the plug from the accessory bag

Features

  • Spark-gap protection N - PE avoids earth leakage current
  • Visual indication of Varistor status - Healthy/Replace
  • Remote signalling contact of Varistor status
  • Connector (07P.01) included
  • Replaceable modules
  • Complies with EN 61643-11
  • 35mm rail (EN 60715) mounting

Hints

APPROVALS: EAC, VDE, EZU.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)