• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 80.01.0.240.0000-10 80.01.0.240.0000 TDR Multifunction 1 pc(s) Time range: 24 h (max) 1 change-over Tray

1/4
Packaging type
Tray
Product type
TDR
Type
Multifunction
Functions
On-delay
Single shot leading edge
Flasher, asymmetric, pulse ON
Off-delay
On-/Off-delay
Pulse shaper
Min. operating voltage
12 V DC
12 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TIMER RELAY 80.01.0.240.0000

  • 6 timer functions can be selected
  • 6 time ranges from 100 MS – 24 H
  • Multi-voltage input
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Pulse duration (if driving on B1) 50 ms
  • Reperiod of standby: < 50 ms
Packaging type

Tray

Product type

TDR

Type

80.01.0.240.0000

Type

Multifunction

Connection

Screw terminal

Functions

On-delay

Single shot leading edge

Flasher, asymmetric, pulse ON

Off-delay

On-/Off-delay

Pulse shaper

Min. operating voltage

12 V DC

12 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

12, 12 - 240, 240 V DC, V AC

Contact type

1 change-over

Contact material

AgCdO

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Time range (max.)

24 h

Time range(s)

2 s

20 s

2 min

20 min

2 h

24 h

Min. temperature

-10 °C

Max. temperature

+50 °C

IP20

Width

17.5 mm

Height

60.8 mm

Depth

88.8 mm

Dim

(W x H x D) 17.5 x 60.8 x 88.8 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3209558 Finder 80.01.0.240.0000-10 80.01.0.240.0000 TDR Multifunction 1 pc(s) Time range: 24 h (max) 1 change-over Tray

User & Safety Instructions

User & Safety Instructions 3209558 Finder 80.01.0.240.0000-10 80.01.0.240.0000 TDR Multifunction 1 pc(s) Time range: 24 h (max) 1 change-over Tray

Description

This intuitively configurable multi-function timer relay is equipped with top equipment such as delay, switch wiper, indicator impulse initiated, release delay, response/release delay or impulse converter. The excellent reliability has already proven itself countless times in households and industrial applications. PWM technology ensures maximum flexibility to the user. Made in EU.

This text is machine translated.

Hints

Approvals: CE, GOST, cULus.

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.