
Finder 80.71.0.240.0000-10 80.71.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 maker Tray
Packaging type
Tray
Product type
TDR
Type
Multifunction
Functions
On-delay
Single shot leading edge
Flasher, symmetric, pulse ON
Off-delay through auxiliary contact
On-/Off-delay
Single shot leading edge through auxiliary contact
Min. operating voltage
24 V DC
24 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
TIMER RELAY 80.71.0.240.0000
- 6 time ranges up to 24 h
- This text is machine translated.
Technical specifications
- Pulse duration (if driving on B1) 50 ms
- Reperiod of standby: < 50 ms
- Packaging type
Tray
- Product type
TDR
- Type
80.71.0.240.0000
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Single shot leading edge
Flasher, symmetric, pulse ON
Off-delay through auxiliary contact
On-/Off-delay
Single shot leading edge through auxiliary contact
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
1 maker
- Switching voltage (max.)
240 V DC
240 V AC
- Switching current (max.)
1 A
- Max. switching capacity
2000 VA
- Time range (min.)
0.1 s
- Time range (max.)
24 h
- Time range(s)
2 s
20 s
2 min
20 min
2 h
24 h
- Min. temperature
-10 °C
- Max. temperature
+50 °C
IP20
- Width
17.5 mm
- Height
60.8 mm
- Depth
88.8 mm
- Dim
(W x H x D) 17.5 x 60.8 x 88.8 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3209625 Finder 80.71.0.240.0000-10 80.71.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 maker Tray
User & Safety Instructions
User & Safety Instructions 3209625 Finder 80.71.0.240.0000-10 80.71.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 maker Tray
Description
Hints
Approvals: CE, GOST, cULus.













