
Finder 80.01.0.240.0000 TDR Multifunction 10 pc(s) Time range: 24 h (max) 1 change-over Tray
Packaging type
Tray
Product type
TDR
Type
Multifunction
Functions
On-delay
Single shot leading edge
Flasher, asymmetric, pulse ON
Off-delay
On-/Off-delay
Pulse shaper
Min. operating voltage
12 V DC
12 V AC
Datasheet (PDF)
Item no:
Highlights & Details
Multifunctions- Zeitrelay 80.01.0,240,0000
- 6 timer functions can be selected
- 6 time ranges from 100 ms - 24 h.
- Multi-voltage input
Technical specifications
- Pulse duration (if driving on B1) 50 ms
- Reperiod of standby: < 50 ms
- Packaging type
Tray
- Product type
TDR
- Type
80.01.0.240.0000
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Single shot leading edge
Flasher, asymmetric, pulse ON
Off-delay
On-/Off-delay
Pulse shaper
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Time range (max.)
24 h
- Time range(s)
2 s
20 s
2 min
20 min
2 h
24 h
- Min. temperature
-10 °C
- Max. temperature
+50 °C
IP20
- Width
17.5 mm
- Height
60.8 mm
- Depth
88.8 mm
- Dim
(W x H x D) 17.5 x 60.8 x 88.8 mm
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 2177046 Finder 80.01.0.240.0000 TDR Multifunction 10 pc(s) Time range: 24 h (max) 1 change-over Tray
User & Safety Instructions
User & Safety Instructions 2177046 Finder 80.01.0.240.0000 TDR Multifunction 10 pc(s) Time range: 24 h (max) 1 change-over Tray
Description
This intuitively configurable multi-function timer relay is equipped with top equipment such as response delay, switch wiper, flasher impulse starting, off-delay, response/off-delay or pulse converter. The excellent reliability has proven itself countless times in households and industrial applications. The multi-voltage input realized by means of PWM-technology together with the high switching capacity guarantees the user a maximum flexibility. Made in EU.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CE, GOST, cULus.
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















