• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 80.61.0.240.0000 TDR Monofunctional 10 pc(s) Time range: 0.1 - 20 s 1 change-over Tray

1/3
Image similar
Packaging type
Tray
Product type
TDR
Type
Monofunctional
Functions
Off-delay without auxiliary contact
Min. operating voltage
24 V DC
24 V AC
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Timer Regression delay without auxiliary voltage 80.61.0.240.0000

  • 4 time ranges up to 180 s.
  • This text is machine translated.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Pulse duration (if driving on B1) 50 ms
  • Reperiod of standby: < 50 ms
Packaging type

Tray

Product type

TDR

Type

80.61.0.240.0000

Type

Monofunctional

Connection

Screw terminal

Functions

Off-delay without auxiliary contact

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

24, 24 - 240, 240 V DC, V AC

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Time range (min.)

0.1 s

Time range (max.)

20 s

Time range(s)

1 s

5 s

10 s

20 s

Min. temperature

-10 °C

Max. temperature

+50 °C

IP20

Width

17.5 mm

Height

60.8 mm

Depth

88.8 mm

Dim

(W x H x D) 17.5 x 60.8 x 88.8 mm

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2177126 Finder 80.61.0.240.0000 TDR Monofunctional 10 pc(s) Time range: 0.1 - 20 s 1 change-over Tray

User & Safety Instructions

User & Safety Instructions 2177126 Finder 80.61.0.240.0000 TDR Monofunctional 10 pc(s) Time range: 0.1 - 20 s 1 change-over Tray

Description

Hints

Approvals: CE, GOST, cULus.

What kind of Timer & Multifunction Relays are you looking for?