1/3



Tray
TDR
80.41.0.240.0000
Monofunctional
Screw terminal
Off-delay
24 V DC
24 V AC
240 V DC
240 V AC
24, 24 - 240, 240 V DC, V AC
1 change-over
AgCdO
400 V AC
16 A
4000 VA
0.1 s
20 h
2 s
20 s
2 min
20 min
2 h
20 h
-10 °C
+50 °C
IP20
17.5 mm
60.8 mm
88.8 mm
(W x H x D) 17.5 x 60.8 x 88.8 mm
1 pc(s)
Datasheet 3209623 Finder 80.41.0.240.0000-10 80.41.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 s - 20 h 1 change-over Tray
User & Safety Instructions 3209623 Finder 80.41.0.240.0000-10 80.41.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.1 s - 20 h 1 change-over Tray