Tray
TDR
83.21.0.240.0000
Monofunctional
Screw terminal
Single shot leading edge
24 V DC
24 V AC
240 V DC
240 V AC
24, 24 - 240, 240 V DC, V AC
1 change-over
AgNi
250 V AC
16 A
4000 VA
0.05 s
1 s
10 s
1 min
10 min
1 h
10 h
1 d
10 d
-20 °C
+60 °C
IP20
22.5 mm
78.8 mm
100.3 mm
(W x H x D) 22.5 x 78.8 x 100.3 mm
5 pc(s)
User & Safety Instructions 2177437 Finder 83.21.0.240.0000 TDR Monofunctional 5 pc(s) Time range: 0.05 s (min) 1 change-over Tray