Tray
TDR
83.62.0.240.0000
Monofunctional
Screw terminal
Off-delay without auxiliary contact
24 V DC
24 V AC
240 V DC
240 V AC
24, 24 - 240, 240 V DC, V AC
2 change-overs
AgNi
250 V AC
8 A
2000 VA
0.05 s
2 s
16 s
70 s (value.1402934)
180 s
-20 °C
+60 °C
IP20
22.5 mm
78.8 mm
100.3 mm
(W x H x D) 22.5 x 78.8 x 100.3 mm
5 pc(s)
User & Safety Instructions 2177438 Finder 83.62.0.240.0000 TDR Monofunctional 5 pc(s) Time range: 0.05 s (min) 2 change-overs Tray