• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 83.82.0.240.0000 83.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.05 s (min) 2 makers

Product type
TDR
Type
Monofunctional
Functions
Star delta
Min. operating voltage
24 V DC
24 V AC
Max. operating voltage
240 V DC
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 91.99
-37 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mono-Function Industrial timer relay 83.82.0.240.0000

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Product type

TDR

Type

83.82.0.240.0000

Type

Monofunctional

Connection

Screw terminal

Functions

Star delta

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

24, 24 - 240, 240 V DC, V AC

Contact type

2 makers

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Time range (min.)

0.05 s

Time range(s)

1 s

10 s

1 min

10 min

1 h

10 h

1 d

10 d

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

78.8 mm

Depth

100.3 mm

Dim

(W x H x D) 22.5 x 78.8 x 100.3 mm

Content

1 pc(s)

Weight

535 g

16 A

22.5

86.2 mm

100.3 mm

FALSE

Screw connection

24-240 V

24-240 V

24-240 V

IP20

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1217678 Finder 83.82.0.240.0000 83.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.05 s (min) 2 makers

User & Safety Instructions

User & Safety Instructions 1217678 Finder 83.82.0.240.0000 83.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.05 s (min) 2 makers

Information

Information 1217678 Finder 83.82.0.240.0000 83.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.05 s (min) 2 makers

Description

Industrial timer relay with multi-voltage input - self-day voltage adjustment by pulse width modulation.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, LR.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.48€ 65.48*

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)