• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 83.82.0.240.0000-5 83.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.05 s (min) 2 makers Tray

Packaging type
Tray
Product type
TDR
Type
Monofunctional
Functions
Star delta
Min. operating voltage
24 V DC
24 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TIMER RELAY 83.82.0.240.0000

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Tray

Product type

TDR

Type

83.82.0.240.0000

Type

Monofunctional

Connection

Screw terminal

Functions

Star delta

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

24, 24 - 240, 240 V DC, V AC

Contact type

2 makers

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Time range (min.)

0.05 s

Time range(s)

1 s

10 s

1 min

10 min

1 h

10 h

1 d

10 d

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

78.8 mm

Depth

100.3 mm

Dim

(W x H x D) 22.5 x 78.8 x 100.3 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209905 Finder 83.82.0.240.0000-5 83.82.0.240.0000 TDR Monofunctional 1 pc(s) Time range: 0.05 s (min) 2 makers Tray

Description

Industrial timer relay with multi-voltage input - self-day voltage adjustment by pulse width modulation.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, LR.

What kind of Timer & Multifunction Relays are you looking for?