
Number
Minimum order quantity: 50
Multiple: 50
Total (€ 2.49 / piece)
€ 124.50
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
Relay socket
- Content
1 pc(s)
- Features
pluggable
- Factory colour
Blue
- Connection
Print
- Mounting type
PCB
- Number of pins
8
- Compatible with
Finder
- Compatible with series
Finder 60 series
- Compatible with (type)
Finder 60.12
- Width
27 mm
- Height
13.5 mm
- Length
27 mm
- Dim
(L x W x H) 27 x 27 x 13.5 mm
- RoHS-compliant
Yes
- Type
90.14
Direct mounting
27
18.5 mm
27 mm
FALSE
PCB connection
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323639 Finder 90.14 Relay socket pluggable Compatible with series: Finder 60 series Finder 60.12 (L x W x H) 27 x 27 x 13.5 mm
Description
Socket with PCB connections Relay 60.12, color blue
This text is machine translated.
This text is machine translated.






























