
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 22.99 / piece)
€ 229.90
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ EMC emission suppressor
- Factory colour
Blue
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51
- Width
6.2 mm
- Height
87.9 mm
- Length
75.6 mm
- Dim
(L x W x H) 75.6 x 6.2 x 87.9 mm
- RoHS-compliant
Yes
- Type
93.01.3.125
DIN rail (top hat rail) 35 mm
6.2
75.6 mm
87.9 mm
FALSE
Screw connection
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323645 Finder 93.01.3.125 Relay socket + EMC emission suppressor Compatible with series: Finder 34 series Finder 34.51 (L x W x
Description
Relay socket with screw terminals for DIN rail, color blue, for relay 34.51, with holding and dismantling lever, integrated indication and EMC interference reduction circuit for the coil, 'safe separation according to VDE 0106, part 101 Operating nominal voltages 110-125 V AC/DC, with integrated residual voltage suppression
This text is machine translated.
This text is machine translated.






























