
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 12.99 / piece)
€ 129.90
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ EMC emission suppressor
- Connection
Spring-loaded connector
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 93.51
- Width
6.2 mm
- Height
93.6 mm
- Length
76 mm
- Dim
(L x W x H) 76 x 6.2 x 93.6 mm
- RoHS-compliant
Yes
- Type
93.51.0.024.0
DIN rail (top hat rail) 35 mm
6.2
76 mm
93.6 mm
FALSE
Spring clamp connection
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323766 Finder 93.51.0.024.0 Relay socket + EMC emission suppressor Compatible with series: Finder 34 series Finder 93.51 (L x W
Description
Relay socket with spring terminals for DIN rail, holding and dismantling lever, integrated indication and EMC interference reduction circuit of the coil, 'safe separation' according to VDE 0106, part 101, for relays of series 34.51 or 34.81, color black, operating nominal voltages: 6-12-24 V AC/DC
This text is machine translated.
This text is machine translated.






























