
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 5.99 / piece)
€ 59.90
incl. VAT
14-day return policy included
Technical specifications
- Functional supplement possible: Yes
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with (type)
Finder 55.32
- Width
27 mm
- Height
76 mm
- Length
60.9 mm
- Dim
(L x W x H) 60.9 x 27 x 76 mm
- RoHS-compliant
Yes
- Type
94.02.0
DIN rail (top hat rail) 35 mm
27
60.9 mm
76 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323110 Finder 94.02.0 Relay socket Finder 55.32 (L x W x H) 60.9 x 27 x 76 mm Piece 1 pc(s)
Description
Relay socket with screw terminals for DIN rail, black, with integrated snap-on mounting for relay 55.32, module series 99.02 or time module 86.30.0.024.0000
This text is machine translated.
This text is machine translated.






























