• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 94.13 Relay socket Compatible with series: Finder 55 series Finder 55.32, Finder 55.33 Tray 1 pc(s)

1/2
Packaging type
Tray
Product type
Relay socket
Connection
Print
Mounting type
PCB
Compatible with (type)
Finder 55.32
Finder 55.33
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RELAY SOCKET 94.13

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

1 pc(s)

Factory colour

Blue

Connection

Print

Mounting type

PCB

Compatible with

Finder

Compatible with series

Finder 55 series

Compatible with (type)

Finder 55.32

Finder 55.33

RoHS-compliant

Yes

Type

94.13

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209546 Finder 94.13 Relay socket Compatible with series: Finder 55 series Finder 55.32, Finder 55.33 Tray 1 pc(s)

Description

Hints

Approvals: CULus, EAC, IMQ, CSA.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.