• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 94.13 Relay socket Compatible with series: Finder 55 series Finder 55.32, Finder 55.33 Tray 50 pc(s)

1/2
Packaging type
Tray
Product type
Relay socket
Connection
Print
Mounting type
PCB
Compatible with (type)
Finder 55.32
Finder 55.33
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for series 55: socket series 94

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

50 pc(s)

Factory colour

Blue

Connection

Print

Mounting type

PCB

Compatible with

Finder

Compatible with series

Finder 55 series

Compatible with (type)

Finder 55.32

Finder 55.33

RoHS-compliant

Yes

Type

94.13

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.