
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 55 series
- Compatible with (type)
Finder 55.32
- Width
27 mm
- Height
71 mm
- Length
28 mm
- Dim
(L x W x H) 28 x 27 x 71 mm
- RoHS-compliant
Yes
- Type
94.64
DIN rail (top hat rail) 35 mm
26
33 mm
66.5 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323112 Finder 94.64 Relay socket Compatible with series: Finder 55 series Finder 55.32 (L x W x H) 28 x 27 x 71 mm Piece 1 pc(s
Description
Relay socket with screw terminals for DIN rail, for relays 55.32 or 55.34, color blue
This text is machine translated.
This text is machine translated.






























