• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 94.72 Relay socket Compatible with series: Finder 55 series Tray 10 pc(s)

Image similar
Packaging type
Tray
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for series 55: socket series 94

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

10 pc(s)

Factory colour

Blue

Connection

Screw terminal

Mounting type

DIN rail

Compatible with

Finder

Compatible with series

Finder 55 series

Type

94.72

Documents & Downloads

Datasheet

Datasheet 2196987 Finder 94.72 Relay socket Compatible with series: Finder 55 series Tray 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2196987 Finder 94.72 Relay socket Compatible with series: Finder 55 series Tray 10 pc(s)

Description

Relay socket with screw terminals for DIN rail, for relay 55.32, color: Blue, integrated snap-on mounting for module series 99.01.

This text is machine translated.