
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Functional supplement possible: Yes
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 55 series
- Compatible with (type)
Finder 55.32
- Width
23 mm
- Height
71.3 mm
- Length
29.5 mm
- Dim
(L x W x H) 29.5 x 23 x 71.3 mm
- RoHS-compliant
Yes
- Type
94.82
DIN rail (top hat rail) 35 mm
23
29.5 mm
71.3 mm
FALSE
Screw connection
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323193 Finder 94.82 Relay socket Compatible with series: Finder 55 series Finder 55.32 (L x W x H) 29.5 x 23 x 71.3 mm Piece 1
Description
Relay socket with screw terminals for DIN rail, for relay 55.32, width only 23 mm, color blue, integrated snap-on mounting for 99.01 series modules
This text is machine translated.
This text is machine translated.






























