
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Functional supplement possible: Yes
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 55 series
- Width
27 mm
- Height
76.4 mm
- Length
42.3 mm
- Dim
(L x W x H) 42.3 x 27 x 76.4 mm
- RoHS-compliant
Yes
- Type
94.84.20
DIN rail (top hat rail) 35 mm
27
42.3 mm
76.4 mm
FALSE
Screw connection
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323194 Finder 94.84.20 Relay socket Compatible with series: Finder 55 series (L x W x H) 42.3 x 27 x 76.4 mm Piece 1 pc(s)
Description
Relay socket with screw terminals for DIN rail, for relays 55.32 or 55.34 and module series 99.80, color black
This text is machine translated.
This text is machine translated.






























