• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 95.65M Relay socket + bracket (L x W x H) 15.6 x 63.1 x 33.3 mm Tray 10 pc(s)

Application
Packaging type
Tray
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Content
10 pc(s)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB-Relay socket for DIN rail with metal bracket

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

10 pc(s)

Features

+ bracket

Connection

Screw terminal

Mounting type

DIN rail

Width

63.1 mm

Height

33.3 mm

Length

15.6 mm

Dim

(L x W x H) 15.6 x 63.1 x 33.3 mm

RoHS-compliant

Yes

Type

95.65M

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177115 Finder 95.65M Relay socket + bracket (L x W x H) 15.6 x 63.1 x 33.3 mm Tray 10 pc(s)

Description

Hints

Approvals: CULus, EAC, CSA.