
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Functional supplement possible: Yes
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 56 series
- Compatible with (type)
Finder 56.34
- Width
43.4 mm
- Height
82.5 mm
- Length
48.2 mm
- Dim
(L x W x H) 48.2 x 43.4 x 82.5 mm
- RoHS-compliant
Yes
- Type
96.04.0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323450 Finder 96.04.0 Relay socket Compatible with series: Finder 56 series Finder 56.34 (L x W x H) 48.2 x 43.4 x 82.5 mm Piec
Description
Relay socket with screw terminals for DIN rail, for relay 56.34, slot for module series 99.02 or time module 86.30, color black
This text is machine translated.
This text is machine translated.






























