
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Functional supplement possible: Yes
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 96 series
- Compatible with (type)
Finder 56.34
- Width
43.4 mm
- Height
82.5 mm
- Length
48.2 mm
- Dim
(L x W x H) 48.2 x 43.4 x 82.5 mm
- RoHS-compliant
Yes
- Type
96.04.7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323451 Finder 96.04.7 Relay socket Compatible with series: Finder 96 series Finder 56.34 (L x W x H) 48.2 x 43.4 x 82.5 mm Piec
Description
Relay socket with screw terminals for DIN rail, for relay 56.34T and module series 99.02 or time module 86.30T, corresponds to standard EN 45545-2 + A1:2016 (fire behavior on rail vehicles), EN 61373 (vibration and shocks), EN 50155 (cold, dry and damp heat), color gray
This text is machine translated.
This text is machine translated.






























