
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- Functional supplement possible: Yes
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 46 series
- Compatible with (type)
Finder 46.52
- Width
15.8 mm
- Height
82.9 mm
- Length
64.9 mm
- Dim
(L x W x H) 64.9 x 15.8 x 82.9 mm
- RoHS-compliant
Yes
- Type
97.02.7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323456 Finder 97.02.7 Relay socket Compatible with series: Finder 46 series Finder 46.52 (L x W x H) 64.9 x 15.8 x 82.9 mm Piec
Description
Relay socket with screw terminals for DIN rail, for relay 46.52T, with integrated snap-on mounting for module series 99.02 or 86.30T time module, complies with standard EN 45545-2 + A1:2016 (fire behavior on rail vehicles), EN 61373 (vibration and shocks), EN 50155 (cold, dry and damp heat), color gray
This text is machine translated.
This text is machine translated.






























