
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Functional supplement possible: Yes
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Jack connector
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 46 series
- Compatible with (type)
Finder 46.61
- Width
15.8 mm
- Height
95.5 mm
- Length
42.4 mm
- Dim
(L x W x H) 42.4 x 15.8 x 95.5 mm
- RoHS-compliant
Yes
- Type
97.P1.7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323559 Finder 97.P1.7 Relay socket Compatible with series: Finder 46 series Finder 46.61 (L x W x H) 42.4 x 15.8 x 95.5 mm Piec
Description
Relay socket with push-in terminals for DIN rail, for relay 46.61T, with integrated snap-on mounting for module series 99.02 or timer module 86.30T, corresponds to standard EN 45545-2 + A1:2016 (fire behavior on rail vehicles), EN 61373 (vibration and shocks), EN 50155 (cold, dry and damp heat), color gray
This text is machine translated.
This text is machine translated.






























