• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Plug-in module + LED, + varistor 99.02.0.024.98 Compatible with (type): Finder 90.02, Finder 90.03, Finder 92.03,

Image similar
Packaging type
Bulk
Product type
Plug-in module
Max. operating voltage
24 V DC
Case colour
Grey
Compatible with (type)
Finder 90.02
Finder 90.03
Finder 92.03
Finder 94.03
Finder 94.04
Finder 95.05
Finder 96.02
Finder 96.04
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Display and EMC suppression module, series 99.02

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

Packaging type

Bulk

Product type

Plug-in module

Features

+ LED

+ varistor

Type

99.02.0.024.98

Content

10 pc(s)

Min. operating voltage

6 V DC

Max. operating voltage

24 V DC

Operating voltage

6 - 24 V DC

Case colour

Grey

Compatible with

Finder

Compatible with (type)

Finder 90.02

Finder 90.03

Finder 92.03

Finder 94.03

Finder 94.04

Finder 95.05

Finder 96.02

Finder 96.04

Compatible with series

Finder 90 series

Finder 92 series

Finder 94 series

Finder 95 series

Finder 96 series

RoHS-compliant

Yes

Description

Fits screw socket 90.02, 90.03, 92.03, 94.03, 94.04, 95.05, 96.02, 96.04.

This text is machine translated.

Hints

Approvals: cULus, GOST.