• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Plug-in module + RC circuit 99.02.0.230.09 Compatible with (type): Finder 90.03, Finder 60.13.8.230.0040 Bulk 10

Image similar
Packaging type
Bulk
Product type
Plug-in module
Max. operating voltage
240 V DC
Case colour
Grey
Compatible with (type)
Finder 90.03
Finder 60.13.8.230.0040
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RC snubber, series 99.02

Our service for you

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

Packaging type

Bulk

Product type

Plug-in module

Features

+ RC circuit

Type

99.02.0.230.09

Content

10 pc(s)

Min. operating voltage

110 V DC

Max. operating voltage

240 V DC

Operating voltage

110 - 240 V DC

Case colour

Grey

Compatible with

Finder

Compatible with (type)

Finder 90.03

Finder 60.13.8.230.0040

Compatible with series

Finder 90 series

Finder 60 series

RoHS-compliant

Yes

Description

To prevent induction peaks. Designed for type 60.13.8.230.0040 (order no. 50 29 24).

This text is machine translated.

Hints

Approvals: cULus, GOST.